| Manufacturer | ALPHA WIRE |
| Type of wire | assembly |
| Trade name | bus bar |
| Kind of core | Cu, tinned |
| Core | wire |
| Type of insulation | non-insulated |
| Number of cores | 1 |
| Shield structure | unshielded |
| Conform to the norm | A-A-59951 |
| Core diameter | 30AWG |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 299/3-SV001 | 305 | 1000 |
| 299/3-SV005 | 30.5 | 100 |