| Manufacturer | BELDEN |
| Type of wire | assembly |
| Trade name | bus bar |
| Kind of core | Cu, tinned |
| Core | wire |
| Type of insulation | non-insulated |
| Number of cores | 1 |
| Shield structure | unshielded |
| Conform to the norm | QQ-W-343G |
| Symbol | Core diameter | Package contents | Package contents - ft |
|---|---|---|---|
| [AWG] | [m] | [ft] | |
| 8011.000100 | 12 | 30 | 100 |
| 8012.000100 | 14 | 30 | 100 |
| 8012.0001000 | 14 | 305 | 1000 |
| 8013.000100 | 16 | 30 | 100 |
| 8013.0001000 | 16 | 305 | 1000 |
| 8019.000100 | 18 | 30 | 100 |
| 8019.0001000 | 18 | 305 | 1000 |
| 8020.0001000 | 20 | 305 | 1000 |
| 8021.000100 | 22 | 30 | 100 |
| 8021.0001000 | 22 | 305 | 1000 |
| 8022.000100 | 24 | 30 | 100 |
| 8022.0001000 | 24 | 305 | 1000 |
| 8023.000100 | 26 | 30 | 100 |
| 8023.0001000 | 26 | 305 | 1000 |
| 8024.000100 | 28 | 30 | 100 |
| 8024.0001000 | 28 | 305 | 1000 |
| 8025.000100 | 30 | 30 | 100 |
| 8025.0001000 | 30 | 305 | 1000 |