Wire: assembly; Core: Cu, tinned; BELDEN

Wire: assembly; Core: Cu, tinned; BELDEN, 9908.002100, 9908.002250, 9908.009100, 9908.009250 |EN|
Manufacturer
Type of wireassembly
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-30...105°C
Number of cores1
Wire insulation materialPVC
InformationThe UL Label and Mark on full factory packaging only
Symbol Insulation colour Øext. cable Core diameter Package contents - ft
[mm] [AWG] [ft]
9908.002100 red 6.4 8 100
9908.002250 red 6.4 8 250
9908.009100 white 6.4 8 100
9908.009250 white 6.4 8 250
9908.010100 black 6.4 8 100
9908.010250 black 6.4 8 250
9910.002100 red 4.6 10 100
9910.002250 red 4.6 10 250
9910.004100 yellow 4.6 10 100
9910.004250 yellow 4.6 10 250
9910.009100 white 4.6 10 100
9910.010100 black 4.6 10 100
9910.0102000 black 4.6 10 2000
9910.010250 black 4.6 10 250
9912.001100 brown 4.01 12 100
9912.002100 red 4.01 12 100
9912.002250 red 4.01 12 250
9912.004250 yellow 4.01 12 250
9912.005100 dark green 4.01 12 100
9912.009100 white 4.01 12 100
9912.010100 black 4.01 12 100
9912.010250 black 4.01 12 250
9912.013100 dark blue 4.01 12 100