| Manufacturer | LAPP |
| Type of wire | assembly |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Flexibility class | 5 |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Symbol | Kind of cable | Rated volt. | Insulation colour | Øext. cable | Core section | CPR standard | Conform to the norm |
|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm2] | |||||
| H05V-K1X1.0RD | H05V-K | 300/500 | red | 2.8 | 1 | Eca | IEC 60332-1-2 |
| H07V-K1X1.5RD | H07V-K | 450/750 | red | 3.4 | 1.5 | Eca | IEC 60332-1-2 |
| H07V-K1X10.0BK | H07V-K | 450/750 | black | 6.8 | 10 | Eca | IEC 60332-1-2 |
| H07V-K1X16.0BK | H07V-K | 450/750 | black | 8.1 | 16 | Eca | IEC 60332-1-2 |
| H07V-K1X2.5RD | H07V-K | 450/750 | red | 4.1 | 2.5 | Eca | IEC 60332-1-2 |
| H07V-K1X4.0RD | H07V-K | 450/750 | red | 4.8 | 4 | Eca | IEC 60332-1-2 |