Wire: assembly; EcoGen®; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableEcoGen®
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Number of cores1
Conform to the normC(RU) AWM I A/B FT1
UL 11028
VW-1
CPR standardno classification
Wire insulation materialMPPE
Kind of materialhalogen free
InformationThe UL Label and Mark on full factory packaging only
Symbol Insulation colour Øext. cable Core section Package contents Package contents - ft
[mm] [mm2] [m] [ft]
67010-GY321 green-yellow 1.88 1 50 164
67010-OR033 orange 1.88 1 100 328
67010-OR321 orange 1.88 1 50 164
67010-VI033 violet 1.88 1 100 328
67010-YL033 yellow 1.88 1 100 328
67010-YL321 yellow 1.88 1 50 164
67025-BL033 blue 1.14 0.25 100 328
67025-GY033 green-yellow 1.14 0.25 100 328
67025-OR033 orange 1.14 0.25 100 328
67025-RD033 red 1.14 0.25 100 328
67050-GR033 green 1.43 0.5 100 328
67050-GY321 green-yellow 1.43 0.5 50 164
67050-OR321 orange 1.43 0.5 50 164
67050-WH321 white 1.43 0.5 50 164
67075-GY321 green-yellow 1.65 0.75 50 164
67250-BL033 blue 2.71 2.5 100 328
67250-GR321 green 2.71 2.5 50 164
67250-VI033 violet 2.71 2.5 100 328
67250-VI321 violet 2.71 2.5 50 164
67250-YL321 yellow 2.71 2.5 50 164