| Manufacturer | BQ CABLE |
| Type of wire | assembly |
| Kind of cable | FLRYW-B |
| Rated volt. | 60V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...125°C |
| Number of cores | 1 |
| CPR standard | no classification |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| Conform to the norm | ECE R-118 |
| Symbol | Package contents | Insulation colour | Core section | Øext. cable | Information |
|---|---|---|---|---|---|
| [m] | [mm2] | [mm] | |||
| FLRYW-B0.35-BK | 100 | black | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-BL | 100 | blue | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-BR | 100 | brown | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-GR | 100 | green | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-GR/500 | 500 | green | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-OR | 100 | orange | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-RD | 100 | red | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-WH | 100 | white | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.35-YL | 100 | yellow | 0.35 | 1.2...1.4 | - |
| FLRYW-B0.50-BK | 100 | black | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-BL | 100 | blue | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-BR | 100 | brown | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-GR | 100 | green | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-OR | 100 | orange | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-RD | 100 | red | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-WH | 100 | white | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.50-YL | 100 | yellow | 0.5 | 1.4...1.6 | - |
| FLRYW-B0.75-BK | 100 | black | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-BL | 100 | blue | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-BR | 100 | brown | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-GR | 100 | green | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-OR | 100 | orange | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-PK | 100 | pink | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-RD | 100 | red | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-WH | 100 | white | 0.75 | 1.7...1.9 | - |
| FLRYW-B0.75-YL | 100 | yellow | 0.75 | 1.7...1.9 | - |
| FLRYW-B1.00-BK | 100 | black | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-BL | 100 | blue | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-BR | 100 | brown | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-GR | 100 | green | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-OR | 100 | orange | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-RD | 100 | red | 1 | 1.9...2.1 | - |
| FLRYW-B1.00-WH | 100 | white | 1 | 1.9...2.1 | - |
| FLRYW-B1.50-BK | 100 | black | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-BL | 100 | blue | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-BR | 100 | brown | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-BR/500 | 500 | brown | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-OR | 100 | orange | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-RD | 100 | red | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-WH | 100 | white | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-YL | 100 | yellow | 1.5 | 2.2...2.4 | - |
| FLRYW-B1.50-YL/1 | - | yellow | 1.5 | 2.2...2.4 | The cables can be delivered in several sections. Minimum section length and multiple of 1m |
| FLRYW-B10.00-BK | 100 | black | 10 | 5.9...6 | - |
| FLRYW-B10.00-BL | 100 | blue | 10 | 5.9...6 | - |
| FLRYW-B10.00-RD | 100 | red | 10 | 5.9...6 | - |
| FLRYW-B2.50-BK | 100 | black | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-BL | 100 | blue | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-BR | 100 | brown | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-GY | 100 | grey | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-OR | 100 | orange | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-RD | 100 | red | 2.5 | 2.7...3 | - |
| FLRYW-B2.50-WH | 100 | white | 2.5 | 2.7...3 | - |
| FLRYW-B4.00-BK | 50 | black | 4 | 3.4...3.7 | - |
| FLRYW-B4.00-BL | 50 | blue | 4 | 3.4...3.7 | - |
| FLRYW-B4.00-BR | 50 | brown | 4 | 3.4...3.7 | - |
| FLRYW-B4.00-RD | 50 | red | 4 | 3.4...3.7 | - |
| FLRYW-B4.00-WH | 50 | white | 4 | 3.4...3.7 | - |
| FLRYW-B6.00-BK | 50 | black | 6 | 4...4.3 | - |
| FLRYW-B6.00-BL | 50 | blue | 6 | 4...4.3 | - |
| FLRYW-B6.00-RD | 50 | red | 6 | 4...4.3 | - |