| Manufacturer | MANEX |
| Type of wire | assembly |
| Kind of cable | H05V-K |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | max. 70°C |
| Number of cores | 1 |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Package | reel |
| Shield structure | unshielded |
| Symbol | Insulation colour | Øext. cable | Core section | Package contents |
|---|---|---|---|---|
| [mm] | [mm2] | [m] | ||
| H05V-K0.50-BK | black | 2.1...2.5 | 0.5 | 100 |
| H05V-K0.50-GY | yellow-green | 2.1...2.5 | 0.5 | 100 |
| H05V-K0.50-RD | red | 2.1...2.5 | 0.5 | 100 |
| H05V-K0.75-BK | black | 2.2...2.7 | 0.75 | 100 |
| H05V-K0.75-GY | yellow-green | 2.2...2.7 | 0.75 | 100 |
| H05V-K0.75-RD | red | 2.2...2.7 | 0.75 | 100 |
| H05V-K1.00-BK | black | 2.4...2.8 | 1 | 100 |
| H05V-K1.00-GY | yellow-green | 2.4...2.8 | 1 | 100 |
| H05V-K1.00-RD | red | 2.4...2.8 | 1 | 100 |
| H05V-K0.50/500-BK | black | 2.1...2.5 | 0.5 | 500 |
| H05V-K0.50/500-GY | yellow-green | 2.1...2.5 | 0.5 | 500 |
| H05V-K0.50/500-RD | red | 2.1...2.5 | 0.5 | 500 |
| H05V-K0.75/500-BK | black | 2.2...2.7 | 0.75 | 500 |
| H05V-K0.75/500-GY | yellow-green | 2.2...2.7 | 0.75 | 500 |
| H05V-K0.75/500-RD | red | 2.2...2.7 | 0.75 | 500 |
| H05V-K1.00/500-BK | black | 2.4...2.8 | 1 | 500 |
| H05V-K1.00/500-GY | yellow-green | 2.4...2.8 | 1 | 500 |
| H05V-K1.00/500-RD | red | 2.4...2.8 | 1 | 500 |