| Manufacturer | MANEX |
| Type of wire | assembly |
| Kind of cable | H07V-K |
| Rated volt. | 450V/750V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | max. 70°C |
| Number of cores | 1 |
| Flexibility class | 5 |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Package | reel |
| Shield structure | unshielded |
| Symbol | Insulation colour | Øext. cable | Core section | Package contents |
|---|---|---|---|---|
| [mm] | [mm2] | [m] | ||
| H07V-K1.50-BK | black | 2.8...3.4 | 1.5 | 100 |
| H07V-K1.50-GY | yellow-green | 2.8...3.4 | 1.5 | 100 |
| H07V-K1.50-RD | red | 2.8...3.4 | 1.5 | 100 |
| H07V-K2.50-BK | black | 3.4...4.1 | 2.5 | 100 |
| H07V-K2.50-GY | yellow-green | 3.4...4.1 | 2.5 | 100 |
| H07V-K2.50-RD | red | 3.4...4.1 | 2.5 | 100 |
| H07V-K2.50/500-BK | black | 3.4...4.1 | 2.5 | 500 |
| H07V-K2.50/500-GY | yellow-green | 3.4...4.1 | 2.5 | 500 |
| H07V-K2.50/500-RD | red | 3.4...4.1 | 2.5 | 500 |
| H07V-K1.50/500-BK | black | 2.8...3.4 | 1.5 | 500 |
| H07V-K1.50/500-GY | yellow-green | 2.8...3.4 | 1.5 | 500 |
| H07V-K1.50/500-RD | red | 2.8...3.4 | 1.5 | 500 |