| Manufacturer | HELU |
| Type of wire | assembly |
| Shield structure | unshielded |
| Wire insulation material | crosslinked polyolefine copolymer, XLPO |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -35...105°C |
| CPR standard | no classification |
| Features | low smoke density |
| Resistance to | to weather conditions, oils, ozone, UV rays, tearing, abrasion |
| Kind of material | halogen free |
| Rated volt. | 600V |
| Insulation colour | black |
| Øext. cable | 4.3mm |
| Number of cores | 1 |
| Core section | 4mm2 |
| Conform to the norm | CSA 22.2 UL 3578 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Product description |
|---|---|
| HTERM145-UL-4BK | Wire;HELUTHERM® 145 UL/CSA;1x4mm2;stranded;Cu;black;600V |