| Manufacturer | ALPHA WIRE |
| Type of wire | assembly |
| Kind of cable | HookUp Wire |
| Number of cores | 1 |
| Kind of core | Cu, tinned |
| Core | stranded |
| Rated volt. | 300V |
| Operating temperature | -40...105°C |
| Wire insulation material | PVC |
| CPR standard | no classification |
| Conform to the norm | FT1 UL 1569 UL 1581 VW-1 |
| Minimal wire bend radius | 10xØ |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Core diameter | Øext. cable | Package contents - ft | Package contents | Insulation colour |
|---|---|---|---|---|---|
| [AWG] | [mm] | [ft] | [m] | ||
| 891000-BK001 | 10 | 3.91 | 1000 | 305 | black |
| 891000-BK005 | 10 | 3.91 | 100 | 30.5 | black |
| 891000-BL001 | 10 | 3.91 | 1000 | 305 | blue |
| 891000-BL005 | 10 | 3.91 | 100 | 30.5 | blue |
| 891000-BR001 | 10 | 3.91 | 1000 | 305 | brown |
| 891000-BR005 | 10 | 3.91 | 100 | 30.5 | brown |
| 891000-GR001 | 10 | 3.91 | 1000 | 305 | green |
| 891000-OR001 | 10 | 3.91 | 1000 | 305 | orange |
| 891000-OR005 | 10 | 3.91 | 100 | 30.5 | orange |
| 891000-RD001 | 10 | 3.91 | 1000 | 305 | red |
| 891000-RD005 | 10 | 3.91 | 100 | 30.5 | red |
| 891000-VI001 | 10 | 3.91 | 1000 | 305 | violet |
| 891000-YL001 | 10 | 3.91 | 1000 | 305 | yellow |
| 891265-BK001 | 12 | 3.18 | 1000 | 305 | black |
| 891265-BK005 | 12 | 3.18 | 100 | 30.5 | black |
| 891265-BL001 | 12 | 3.18 | 1000 | 305 | blue |
| 891265-BL005 | 12 | 3.18 | 100 | 30.5 | blue |
| 891265-BR001 | 12 | 3.18 | 1000 | 305 | brown |
| 891265-GR001 | 12 | 3.18 | 1000 | 305 | green |
| 891265-GR005 | 12 | 3.18 | 100 | 30.5 | green |
| 891265-WH001 | 12 | 3.18 | 1000 | 305 | white |
| 891265-WH005 | 12 | 3.18 | 100 | 30.5 | white |
| 891265-YL001 | 12 | 3.18 | 1000 | 305 | yellow |
| 891441-BK001 | 14 | 2.69 | 1000 | 305 | black |
| 891441-BK005 | 14 | 2.69 | 100 | 30.5 | black |
| 891441-BL001 | 14 | 2.69 | 1000 | 305 | blue |
| 891441-BL005 | 14 | 2.69 | 100 | 30.5 | blue |
| 891441-BR001 | 14 | 2.69 | 1000 | 305 | brown |
| 891441-BR005 | 14 | 2.69 | 100 | 30.5 | brown |
| 891441-GR001 | 14 | 2.69 | 1000 | 305 | green |
| 891441-GR005 | 14 | 2.69 | 100 | 30.5 | green |
| 891441-OR001 | 14 | 2.69 | 1000 | 305 | orange |
| 891441-OR005 | 14 | 2.69 | 100 | 30.5 | orange |
| 891441-RD001 | 14 | 2.69 | 1000 | 305 | red |
| 891441-RD005 | 14 | 2.69 | 100 | 30.5 | red |
| 891441-SL001 | 14 | 2.69 | 1000 | 305 | grey |
| 891441-SL005 | 14 | 2.69 | 100 | 30.5 | grey |
| 891441-VI001 | 14 | 2.69 | 1000 | 305 | violet |
| 891441-VI005 | 14 | 2.69 | 100 | 30.5 | violet |
| 891441-WH001 | 14 | 2.69 | 1000 | 305 | white |
| 891441-WH005 | 14 | 2.69 | 100 | 30.5 | white |
| 891441-YL001 | 14 | 2.69 | 1000 | 305 | yellow |