| Manufacturer | ALPHA WIRE |
| Type of wire | assembly |
| Kind of cable | HookUp Wire |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...150°C |
| Number of cores | 1 |
| CPR standard | no classification |
| Wire insulation material | silicone |
| Symbol | Conform to the norm | Rated volt. | Package contents - ft | Package contents | Insulation colour | Øext. cable | Core diameter |
|---|---|---|---|---|---|---|---|
| [kV] | [ft] | [m] | [mm] | [AWG] | |||
| 390845-BK001 | - | 15 | 1000 | 305 | black | 6.58 | 8 |
| 390845-WH001 | - | 15 | 1000 | 305 | white | 6.58 | 8 |
| 390845-WH005 | - | 15 | 100 | 30.5 | white | 6.58 | 8 |
| 391045-BK001 | UL 3239 VW-1 | 15 | 1000 | 305 | black | 5.28 | 10 |
| 391045-BK005 | UL 3239 VW-1 | 15 | 100 | 30.5 | black | 5.28 | 10 |
| 391045-WH001 | UL 3239 VW-1 | 15 | 1000 | 305 | white | 5.28 | 10 |
| 391045-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 5.28 | 10 |
| 391245-BK001 | UL 3239 VW-1 | 15 | 1000 | 305 | black | 4.47 | 12 |
| 391245-BK005 | UL 3239 VW-1 | 15 | 100 | 30.5 | black | 4.47 | 12 |
| 391245-WH001 | UL 3239 VW-1 | 15 | 1000 | 305 | white | 4.47 | 12 |
| 391245-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 4.47 | 12 |
| 391265-BK001 | FT2 UL 3212 | 0.6 | 1000 | 305 | black | 4.74 | 12 |
| 391265-BK005 | FT2 UL 3212 | 0.6 | 100 | 30.5 | black | 4.74 | 12 |
| 391265-WH005 | FT2 UL 3212 | 0.6 | 100 | 30.5 | white | 4.74 | 12 |
| 391645-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 3.81 | 16 |
| 391650-WH002 | UL 3239 VW-1 | 20 | 500 | 152 | white | 4.06 | 16 |
| 391650-WH005 | UL 3239 VW-1 | 20 | 100 | 30.5 | white | 4.06 | 16 |
| 391675-WH001 | UL 3239 VW-1 | 30 | 1000 | 305 | white | 5.33 | 16 |
| 391845-BK001 | UL 3239 VW-1 | 15 | 1000 | 305 | black | 3.48 | 18 |
| 391845-BK005 | UL 3239 VW-1 | 15 | 100 | 30.5 | black | 3.48 | 18 |
| 391845-RD001 | UL 3239 VW-1 | 15 | 1000 | 305 | red | 3.48 | 18 |
| 391845-WH001 | UL 3239 VW-1 | 15 | 1000 | 305 | white | 3.48 | 18 |
| 391845-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 3.48 | 18 |
| 391850-BK001 | UL 3239 VW-1 | 20 | 1000 | 305 | black | 3.73 | 18 |
| 391850-BK002 | UL 3239 VW-1 | 20 | 500 | 152 | black | 3.73 | 18 |
| 391850-BK005 | UL 3239 VW-1 | 20 | 100 | 30.5 | black | 3.73 | 18 |
| 391850-RD001 | UL 3239 VW-1 | 20 | 1000 | 305 | red | 3.73 | 18 |
| 391850-RD002 | UL 3239 VW-1 | 20 | 500 | 152 | red | 3.73 | 18 |
| 391850-RD005 | UL 3239 VW-1 | 20 | 100 | 30.5 | red | 3.73 | 18 |
| 391850-WH001 | UL 3239 VW-1 | 20 | 1000 | 305 | white | 3.73 | 18 |
| 391850-WH002 | UL 3239 VW-1 | 20 | 500 | 152 | white | 3.73 | 18 |
| 391850-WH005 | UL 3239 VW-1 | 20 | 100 | 30.5 | white | 3.73 | 18 |
| 392045-WH001 | UL 3239 VW-1 | 15 | 1000 | 305 | white | 3.23 | 20 |
| 392045-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 3.23 | 20 |
| 392062-BK001 | UL 3239 VW-1 | 25 | 1000 | 305 | black | 4.09 | 20 |
| 392062-BK002 | UL 3239 VW-1 | 25 | 500 | 152 | black | 4.09 | 20 |
| 392062-BK005 | UL 3239 VW-1 | 25 | 100 | 30.5 | black | 4.09 | 20 |
| 392062-RD001 | UL 3239 VW-1 | 25 | 1000 | 305 | red | 4.09 | 20 |
| 392062-RD002 | UL 3239 VW-1 | 25 | 500 | 152 | red | 4.09 | 20 |
| 392062-RD005 | UL 3239 VW-1 | 25 | 100 | 30.5 | red | 4.09 | 20 |
| 392062-WH001 | UL 3239 VW-1 | 25 | 1000 | 305 | white | 4.09 | 20 |
| 392062-WH002 | UL 3239 VW-1 | 25 | 500 | 152 | white | 4.09 | 20 |
| 392062-WH005 | UL 3239 VW-1 | 25 | 100 | 30.5 | white | 4.09 | 20 |
| 392245-WH005 | UL 3239 VW-1 | 15 | 100 | 30.5 | white | 3.05 | 22 |
| 398133-BK005 | FT2 UL 3212 | 0.6 | 100 | 30.5 | black | 7.49 | 8 |
| 398133-WH005 | FT2 UL 3212 | 0.6 | 100 | 30.5 | white | 7.49 | 8 |