Wire: assembly; HookUp Wire; ALPHA WIRE

Manufacturer
Type of wireassembly
Rated volt.600V
Kind of coreCu
Operating temperature-40...90°C
Number of cores1
CPR standardno classification
Symbol Core Package contents - ft Package contents Insulation colour Øext. cable Core diameter
[ft] [m] [mm] [AWG]
541626-BK005 stranded 100 30.5 black 2.59 16
541626-GR005 stranded 100 30.5 green 2.59 16
541626-RD005 stranded 100 30.5 red 2.59 16
541626-WH005 stranded 100 30.5 white 2.59 16
541626-YL005 stranded 100 30.5 yellow 2.59 16
541419-BK005 stranded 100 30.5 black 2.96 14
541419-GR005 stranded 100 30.5 green 2.96 14
541419-RD005 stranded 100 30.5 red 2.96 14
541419-WH005 stranded 100 30.5 white 2.96 14
541401-BK001 wire 1000 305 black 2.69 14
541401-BK005 wire 100 30.5 black 2.69 14
541401-GR001 wire 1000 305 green 2.69 14
541401-GR005 wire 100 30.5 green 2.69 14
541401-RD001 wire 1000 305 red 2.69 14
541401-RD005 wire 100 30.5 red 2.69 14
541401-WH001 wire 1000 305 white 2.69 14
541401-WH005 wire 100 30.5 white 2.69 14
541019-BK005 stranded 100 30.5 black 4.21 10
541019-GR005 stranded 100 30.5 green 4.21 10
541019-RD005 stranded 100 30.5 red 4.21 10
541019-WH005 stranded 100 30.5 white 4.21 10
541219-BK005 stranded 100 30.5 black 3.42 12
541219-GR005 stranded 100 30.5 green 3.42 12
541219-RD005 stranded 100 30.5 red 3.42 12
541219-WH005 stranded 100 30.5 white 3.42 12