Wire: assembly; HookUp Wire; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Shield structureunshielded
Rated volt.600V
Kind of coreCu, nickel plated
Operating temperature-55...538°C
Wire insulation materialPTFE
Insulation colourbrown
Corestranded
Number of cores1
Conform to the normUL 5107
CPR standardno classification
Minimal wire bend radius10xØ
Symbol Core diameter Cable structure AWG Øext. cable Package contents Package contents - ft
[AWG] [mm] [m] [ft]
3112010-TN001 20 1x20AWG 2.57 305 1000
3112010-TN002 20 1x20AWG 2.57 152 500
3112010-TN005 20 1x20AWG 2.57 30.5 100
3111816-TN001 18 1x18AWG 2.82 305 1000
3111816-TN002 18 1x18AWG 2.82 152 500
3111816-TN005 18 1x18AWG 2.82 30.5 100
3111626-TN001 16 1x16AWG 3.15 305 1000
3111626-TN002 16 1x16AWG 3.15 152 500
3111626-TN005 16 1x16AWG 3.15 30.5 100
3111441-TN001 14 1x14AWG 3.51 305 1000
3111441-TN002 14 1x14AWG 3.51 152 500
3111441-TN005 14 1x14AWG 3.51 30.5 100
3111265-TN001 12 1x12AWG 3.99 305 1000
3111265-TN002 12 1x12AWG 3.99 152 500
3111265-TN005 12 1x12AWG 3.99 30.5 100
3111000-TN001 10 1x10AWG 5.28 305 1000
3111000-TN002 10 1x10AWG 5.28 152 500
3111000-TN005 10 1x10AWG 5.28 30.5 100
3118133-TN001 8 1x8AWG 6.6 305 1000
3118133-TN002 8 1x8AWG 6.6 152 500
3118133-TN005 8 1x8AWG 6.6 30.5 100