Wire: assembly; HookUp Wire; ALPHA WIRE

Manufacturer
Type of wireassembly
Rated volt.600V
Kind of coreCu, silver plated
Operating temperature-60...200°C
CPR standardno classification
Wire insulation materialPTFE
Corestranded
Number of cores1
Shield structureunshielded
Symbol Øext. cable Conform to the norm Insulation colour Package contents Package contents - ft Core diameter
[mm] [m] [ft] [AWG]
5859/10-WH001 3.4 MIL-W-16878/4 (Type E) NEMA HP3 VW-1 white 305 1000 10
5859/10-WH005 3.4 MIL-W-16878/4 (Type E) NEMA HP3 VW-1 white 30.5 100 10
5859/12-WH001 2.9 MIL-W-16878/4 (Type E) NEMA HP3-EXBLE VW-1 white 305 1000 12
5859/12-WH005 2.9 MIL-W-16878/4 (Type E) NEMA HP3-EXBLE VW-1 white 30.5 100 12
5859-BK001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 black 305 1000 14
5859-BK005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 black 30.5 100 14
5859-BL001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 blue 305 1000 14
5859-BL005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 blue 30.5 100 14
5859-GR001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 green 305 1000 14
5859-GR005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 green 30.5 100 14
5859-RD001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 red 305 1000 14
5859-RD005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 red 30.5 100 14
5859-WH001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 white 305 1000 14
5859-WH005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 white 30.5 100 14
5859-YL001 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 yellow 305 1000 14
5859-YL005 2.41 MIL-W-16878/4 (Type E) NEMA HP3-EXBKE VW-1 yellow 30.5 100 14