Wire: assembly; HookUp Wire; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Rated volt.600V
Kind of coreCu
Corestranded
Operating temperature-40...105°C
Number of cores1
CPR standardno classification
Wire insulation materialPVC
Minimal wire bend radius10xØ
InformationThe UL Label and Mark on full factory packaging only
Symbol Insulation colour Øext. cable Core diameter Package contents Package contents - ft Conform to the norm
[mm] [AWG] [m] [ft]
460219-BK001 black 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-BK005 black 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-BR001 brown 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-BR005 brown 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-GR001 green 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-GR005 green 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-OR001 orange 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-OR005 orange 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-RD001 red 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-RD005 red 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-SL001 dark grey 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-SL005 dark grey 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460219-WH001 white 10.69 2 305 1000 FT1 UL 1232 UL 1283 VW-1
460219-WH005 white 10.69 2 30.5 100 FT1 UL 1232 UL 1283 VW-1
460619-BK001 black 7.9 6 305 1000 FT1 UL 1232 UL 1283 VW-1
460619-BK005 black 7.9 6 30.5 100 FT1 UL 1232 UL 1283 VW-1
460619-BL001 blue 7.9 6 305 1000 FT1 UL 1232 UL 1283 VW-1
460619-BL005 blue 7.9 6 30.5 100 FT1 UL 1232 UL 1283 VW-1
460619-BR001 brown 7.9 6 305 1000 FT1 UL 1232 UL 1283 VW-1
460619-BR005 brown 7.9 6 30.5 100 FT1 UL 1232 UL 1283 VW-1
460619-GR001 green 7.9 6 305 1000 FT1 UL 1232 UL 1283 VW-1
460619-GR005 green 7.9 6 30.5 100 FT1 UL 1232 UL 1283 VW-1
460619-GY001 green-yellow 7.9 6 305 1000 FT1 UL 1232 UL 1283 VW-1
460819-BR001 brown 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-BR005 brown 6.15 8 30.5 100 FT1 UL 1028 UL 1231 VW-1
460819-GR001 green 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-GR005 green 6.15 8 30.5 100 FT1 UL 1028 UL 1231 VW-1
460819-OR001 orange 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-RD001 red 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-RD005 red 6.15 8 30.5 100 FT1 UL 1028 UL 1231 VW-1
460819-SL001 dark grey 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-WH005 white 6.15 8 30.5 100 FT1 UL 1028 UL 1231 VW-1
460819-YL001 yellow 6.15 8 305 1000 FT1 UL 1028 UL 1231 VW-1
460819-YL005 yellow 6.15 8 30.5 100 FT1 UL 1028 UL 1231 VW-1