| Manufacturer | ALPHA WIRE |
| Type of wire | assembly |
| Kind of core | Cu, tinned |
| Kind of cable | HookUp Wire |
| Core | stranded |
| Rated volt. | 600V |
| Operating temperature | -40...105°C |
| Wire insulation material | PVC |
| Number of cores | 1 |
| Core diameter | 8AWG |
| Øext. cable | 6.68mm |
| CPR standard | no classification |
| Conform to the norm | FT1 UL 1028 UL 1231 VW-1 |
| Minimal wire bend radius | 5xØ |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Package contents - ft | Package contents | Insulation colour |
|---|---|---|---|
| [ft] | [m] | ||
| 788133-BK001 | 1000 | 305 | black |
| 788133-BK005 | 100 | 30.5 | black |
| 788133-BL001 | 1000 | 305 | blue |
| 788133-BR001 | 1000 | 305 | brown |
| 788133-GR001 | 1000 | 305 | green |
| 788133-GR005 | 100 | 30.5 | green |
| 788133-GY001 | 1000 | 305 | green-yellow |
| 788133-OR001 | 1000 | 305 | orange |
| 788133-RD001 | 1000 | 305 | red |
| 788133-RD005 | 100 | 30.5 | red |
| 788133-SL001 | 1000 | 305 | grey |
| 788133-VI001 | 1000 | 305 | violet |
| 788133-WH001 | 1000 | 305 | white |
| 788133-YL001 | 1000 | 305 | yellow |