Wire: assembly; HookUp Wire; PVC; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Øext. cable2.11mm
Number of cores1
Core diameter26AWG
Conform to the normCSA AWM I A/B FT1
UL 1015
UL 1230
VW-1
CPR standardno classification
Wire insulation materialPVC
InformationThe UL Label and Mark on full factory packaging only
Symbol Package contents - ft Package contents Insulation colour
[ft] [m]
782607-BK001 1000 305 black
782607-BK005 100 30.5 black
782607-BL001 1000 305 blue
782607-BL005 100 30.5 blue
782607-BR001 1000 305 brown
782607-BR005 100 30.5 brown
782607-GR001 1000 305 green
782607-GR005 100 30.5 green
782607-OR001 1000 305 orange
782607-OR005 100 30.5 orange
782607-RD001 1000 305 red
782607-RD005 100 30.5 red
782607-SL001 1000 305 dark grey
782607-SL005 100 30.5 dark grey
782607-VI001 1000 305 violet
782607-VI005 100 30.5 violet
782607-WH001 1000 305 white
782607-WH005 100 30.5 white
782607-YL001 1000 305 yellow
782607-YL005 100 30.5 yellow