Wire: assembly; HookUp Wire; silicone; ALPHA WIRE

Wire: assembly; HookUp Wire; silicone; ALPHA WIRE, 39X1620-WH005, 39X1635-WH005, 39X1645-WH005 |EN|
Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Package contents - ft100ft
Kind of coreCu, silver plated
Corestranded
Operating temperature-40...200°C
Insulation colourwhite
Number of cores1
Wire insulation materialsilicone
Symbol Rated volt. Øext. cable Core diameter
[kV] [mm] [AWG]
39X1620-WH005 20 4.17 16
39X1635-WH005 35 6.83 16
39X1645-WH005 45 7.77 16
39X1660-WH005 60 9.75 16
39X1825-WH005 25 4.06 18
39X2015-WH005 15 3.05 18
39X2020-WH005 20 3.81 20
39X2025-WH005 25 4.22 20
39X2205-WH005 5 1.78 22
39X2215-WH005 15 2.79 22
39X2220-WH005 20 3.3 22