Wire: assembly; HookUp Wire; XLPE; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-55...125°C
Number of cores1
Conform to the normCL1251-XLPE
MIL-W-16878E Type D
UL 3271
Wire insulation materialXLPE
InformationThe UL Label and Mark on full factory packaging only
Symbol Package contents - ft Insulation colour Øext. cable Core diameter
[ft] [mm] [AWG]
7044-BK001 1000 black 2.79 18
7044-BK005 100 black 2.79 18
7044-RD001 1000 red 2.79 18
7044-RD005 100 red 2.79 18
7044-WH001 1000 white 2.79 18
7044-WH005 100 white 2.79 18
7045-BK001 1000 black 3.03 16
7045-BK005 100 black 3.03 16
7045-RD001 1000 red 3.03 16
7045-RD005 100 red 3.03 16
7045-WH001 1000 white 3.03 16
7045-WH005 100 white 3.03 16
7046-BK001 1000 black 3.5 14
7046-BK005 100 black 3.5 14
7046-RD001 1000 red 3.5 14
7046-RD005 100 red 3.5 14
7046-WH001 1000 white 3.5 14
7046-WH005 100 white 3.5 14
7047-BK001 1000 black 3.94 12
7047-BK005 100 black 3.94 12
7047-RD001 1000 red 3.94 12
7047-RD005 100 red 3.94 12
7047-WH001 1000 white 3.94 12
7047-WH005 100 white 3.94 12
7048-BK001 1000 black 4.77 10
7048-BK005 100 black 4.77 10
7048-RD001 1000 red 4.77 10
7048-RD005 100 red 4.77 10
7048-WH001 1000 white 4.77 10
7048-WH005 100 white 4.77 10