| Manufacturer | MANEX |
| Type of wire | assembly |
| Kind of cable | MXC CROSSLINKED 1000 |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | max. 90°C |
| Insulation colour | grey |
| Flexibility class | 5 |
| Application | railway industry; indoor; outdoor |
| Wire insulation material | LSZH |
| Rated volt. | 600V/1kV |
| Conform to the norm | PN-K 02511:2000 |
| Resistance to | fire |
| Number of cores | 1 |
| Symbol | Kind of material | Øext. cable | Core section | CPR standard |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| MXC1000HF-0.75-GY | halogen free, no flame propagation | 2.3 | 0.75 | no classification |
| MXC1000HF-1.00-GY | halogen free, no flame propagation | 2.55 | 1 | no classification |
| MXC1000HF-1.50-GY | halogen free, no flame propagation | 2.8 | 1.5 | no classification |
| MXC1000HF-2.50-GY | halogen free, no flame propagation | 3.4 | 2.5 | no classification |