Wire: assembly; Manufacturer: SYNFLEX

Manufacturer
Type of wireassembly
Shield structureunshielded
Corestranded
Kind of coreCu, tinned
Wire insulation materialcrosslinked polyolefine copolymer, XLPO
Kind of materialno flame propagation
Rated volt.600V
Number of cores1
Operating temperature-55...150°C
Minimal wire bend radius4xØ
Flexibility class5
InformationThe UL Label and Mark on full factory packaging only
Symbol Conform to the norm Core diameter Insulation colour
3660-0032-12 UL 3289 22AWG black
3660-0032-14 UL 3289 22AWG white
3660-0051-12 cUL 1503 UL 3289 20AWG black
3660-0051-14 cUL 1503 UL 3289 20AWG white
3660-0051-15 cUL 1503 UL 3289 20AWG red
3660-0051-18 cUL 1503 UL 3289 20AWG blue
3660-0051-20 cUL 1503 UL 3289 20AWG brown
3660-0080-12 cUL 1503 UL 3289 18AWG black
3660-0080-14 cUL 1503 UL 3289 18AWG white
3660-0080-15 cUL 1503 UL 3289 18AWG red
3660-0080-17 cUL 1503 UL 3289 18AWG yellow
3660-0080-18 cUL 1503 UL 3289 18AWG blue
3660-0080-20 cUL 1503 UL 3289 18AWG brown
3660-0080-50 cUL 1503 UL 3289 18AWG green-yellow
3660-0130-12 cUL 1503 UL 3289 16AWG black
3660-0130-14 cUL 1503 UL 3289 16AWG white
3660-0130-15 cUL 1503 UL 3289 16AWG red
3660-0130-18 cUL 1503 UL 3289 16AWG blue
3660-0130-20 cUL 1503 UL 3289 16AWG brown
3660-0130-50 cUL 1503 UL 3289 16AWG green-yellow
3660-0208-12 cUL 1503 UL 3289 14AWG black
3660-0208-14 cUL 1503 UL 3289 14AWG white
3660-0208-15 cUL 1503 UL 3289 14AWG red
3660-0208-18 cUL 1503 UL 3289 14AWG blue
3660-0330-12 cUL 1503 UL 3289 12AWG black
3660-0526-12 cUL 1503 UL 3289 10AWG black
3660-0834-12 cUL 1503 UL 3289 8AWG black
3660-1333-12 cUL 1503 UL 3289 6AWG black
3660-2500-12 cUL 1503 UL 3289 4AWG black
3660-3500-12 cUL 1503 UL 3289 2AWG black
3660-5000-12 cUL 1503 UL 3289 1/0AWG black