| Manufacturer | ALPHA WIRE |
| Type of wire | assembly |
| Rated volt. | 600V |
| Kind of core | Cu, tinned |
| Core | wire |
| Operating temperature | -40...105°C |
| Øext. cable | 2.18mm |
| Number of cores | 1 |
| Core diameter | 14AWG |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Package contents - ft | Insulation colour |
|---|---|---|
| [ft] | ||
| 6717S-BK001 | 1000 | black |
| 6717S-BR001 | 1000 | brown |
| 6717S-RD001 | 1000 | red |
| 6717S-BK005 | 100 | black |
| 6717S-BL001 | 1000 | blue |
| 6717S-BL005 | 100 | blue |
| 6717S-BR005 | 100 | brown |
| 6717S-GR001 | 1000 | green |
| 6717S-GR005 | 100 | green |
| 6717S-GY001 | 1000 | green-yellow |
| 6717S-GY005 | 100 | green-yellow |
| 6717S-OR001 | 1000 | orange |
| 6717S-OR005 | 100 | orange |
| 6717S-RD005 | 100 | red |
| 6717S-SL001 | 1000 | dark grey |
| 6717S-SL005 | 100 | dark grey |
| 6717S-VI001 | 1000 | violet |
| 6717S-VI005 | 100 | violet |
| 6717S-WH001 | 1000 | white |
| 6717S-WH005 | 100 | white |
| 6717S-WU001 | 1000 | white-blue |
| 6717S-WU005 | 100 | white-blue |
| 6717S-YL001 | 1000 | yellow |
| 6717S-YL005 | 100 | yellow |