Wire: assembly; PVC; HookUp Wire; ALPHA WIRE

Wire: assembly; PVC; HookUp Wire; ALPHA WIRE, HUKIT10-NC032, HUKIT20-NC032, HUKIT30-NC032 |EN|
Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Insulation colourwhite, black, red, blue, green
Number of cores1
CPR standardno classification
Applicationresearch and development lab;
workshop
Wire insulation materialPVC
Package contents30.5m
Package contents - ft100ft
Symbol Kit contents Rated volt. Øext. cable Core diameter Conform to the norm
[V] [mm] [AWG]
HUKIT10-NC032 Alpha Wire 1551; diagonal insulation strippers 1k 1.63 22 MIL-W-76B
HUKIT20-NC032 Alpha Wire 3051; diagonal insulation strippers 300 1.65 22 CSA TR 64 UL 1007 UL 1569
HUKIT30-NC032 Alpha Wire 1550; diagonal insulation strippers 1k 1.5 24 MIL-W-76B
HUKIT40-NC032 Alpha Wire 3050; diagonal insulation strippers 300 1.49 24 CSA TR 64 UL 1007 UL 1569