Wire: assembly; PVC; HookUp Wire; ALPHA WIRE

Manufacturer
Type of wireassembly
Kind of cableHookUp Wire
Rated volt.600V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Number of cores1
Conform to the normMIL-W-76 (Type HW)
CPR standardno classification
Wire insulation materialPVC
Symbol Package contents Package contents - ft Insulation colour Øext. cable Core diameter
[m] [ft] [mm] [AWG]
1655-BK001 305 1000 black 6.58 8
1655-BK005 30.5 100 black 6.58 8
1655-RD005 30.5 100 red 6.58 8
1655-WH001 305 1000 white 6.58 8
1655-WH005 30.5 100 white 6.58 8
1653-BK001 305 1000 black 5.33 10
1653-BK005 30.5 100 black 5.33 10
1653-RD001 305 1000 red 5.33 10
1653-RD005 30.5 100 red 5.33 10
1653-WH001 305 1000 white 5.33 10
1653-WH005 30.5 100 white 5.33 10
1651-BK001 305 1000 black 4.65 12
1651-BK005 30.5 100 black 4.65 12
1651-RD001 305 1000 red 4.65 12
1651-RD005 30.5 100 red 4.65 12
1651-WH001 305 1000 white 4.65 12
1651-WH005 30.5 100 white 4.65 12
1579-BK001 305 1000 black 4.17 14
1579-BK005 30.5 100 black 4.17 14
1579-RD001 305 1000 red 4.17 14
1579-RD005 30.5 100 red 4.17 14
1579-WH001 305 1000 white 4.17 14
1579-WH005 30.5 100 white 4.17 14