Wire: assembly; shielded; stranded; LAPP

Wire: assembly; shielded; stranded; LAPP, LIYCY1X0.14, LIYCY1X0.25, LIYCY1X0.50, LIYCY1X0.75 |EN|
Manufacturer
Type of wireassembly
Kind of cableH05VVC4V5-K, LiY-CY
Shield structureshielded, tinned copper braid
Kind of coreCu, tinned
Corestranded
Package contents100m
Flexibility class5
Operating temperature-30...80°C
Insulation colourtransparent
Core markingcoloured
Number of cores1
Earth corenone
CPR standardno classification
Featureslow-capacitance
Resistance tomoisture
Applicationassembly line tools;
production line tools;
machine terminals;
control for machines
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normIEC 60332-1-2
Symbol Rated volt. Øext. cable Core section
[V] [mm] [mm2]
LIYCY1X0.14 350 2.6 0.14
LIYCY1X0.25 500 3.1 0.25
LIYCY1X0.50 500 3.4 0.5
LIYCY1X0.75 500 3.7 0.75
LIYCY1X1 500 4.5 1
LIYCY1X1.5 500 4.9 1.5
LIYCY1X2.5 500 5.8 2.5