Wire: assembly; SiD; wire; LAPP

Wire: assembly; SiD; wire; LAPP, HEAT180SID-0.5BK, HEAT180SID-0.5WH, HEAT180SID-0.75BK |EN|
Manufacturer
Type of wireassembly
Kind of cableSiD
Rated volt.300V/500V
Kind of coreCu, tinned
Corewire
Operating temperature-50...180°C
Number of cores1
Package contents100m
Flexibility class5
Resistance tomineral oils, most of alcohols, most of oils, most of chemical compounds
ApplicationIndustrial furnace construction;
heating elements;
polymer processing;
switching stations;
saunas and solariums;
air-conditioning technology
Wire insulation materialsilicone
Manufacturer seriesÖLFLEX® HEAT 180 SiD
Symbol Kind of material Insulation colour Øext. cable Core section CPR standard Conform to the norm
[mm] [mm2]
HEAT180SID-0.5BK halogen free, no flame propagation, flame retardant black 2 0.5 no classification IEC 60332-1-2
HEAT180SID-0.75BK halogen free, no flame propagation, flame retardant black 2.2 0.75 no classification IEC 60332-1-2
HEAT180SID-0.75BL halogen free, no flame propagation, flame retardant blue 2.2 0.75 no classification IEC 60332-1-2
HEAT180SID-0.75BR halogen free, no flame propagation, flame retardant brown 2.2 0.75 no classification IEC 60332-1-2
HEAT180SID-0.75WH halogen free, no flame propagation, flame retardant white 2.2 0.75 no classification IEC 60332-1-2
HEAT180SID-1.0BK halogen free, no flame propagation, flame retardant black 2.3 1 no classification IEC 60332-1-2
HEAT180SID-1.0BL halogen free, no flame propagation, flame retardant blue 2.3 1 no classification IEC 60332-1-2
HEAT180SID-1.0BR halogen free, no flame propagation, flame retardant brown 2.3 1 no classification IEC 60332-1-2
HEAT180SID-1.0WH halogen free, no flame propagation, flame retardant white 2.3 1 no classification IEC 60332-1-2
HEAT180SID-1.0YG halogen free, no flame propagation, flame retardant yellow-green 2.3 1 no classification IEC 60332-1-2
HEAT180SID-1.5BK halogen free, no flame propagation, flame retardant black 2.6 1.5 no classification IEC 60332-1-2
HEAT180SID-1.5BL halogen free, no flame propagation, flame retardant blue 2.6 1.5 no classification IEC 60332-1-2
HEAT180SID-1.5BR halogen free, no flame propagation, flame retardant brown 2.6 1.5 no classification IEC 60332-1-2
HEAT180SID-1.5WH halogen free, no flame propagation, flame retardant white 2.6 1.5 no classification IEC 60332-1-2
HEAT180SID-1.5YG halogen free, no flame propagation, flame retardant yellow-green 2.6 1.5 no classification IEC 60332-1-2
HEAT180SID-2.5BK halogen free, no flame propagation, flame retardant black 3.2 2.5 no classification IEC 60332-1-2
HEAT180SID-6.0BK halogen free, no flame propagation, flame retardant black 4.6 6 no classification IEC 60332-1-2
HEAT180SID-6.0BL halogen free, no flame propagation, flame retardant blue 4.6 6 no classification IEC 60332-1-2