| Manufacturer | LAPP |
| Type of wire | assembly |
| Kind of cable | SiF/GL |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -50...180°C |
| Package contents | 100m |
| Insulation colour | white |
| Number of cores | 1 |
| Resistance to | temperature, most of oils, most of chemical compounds |
| Application | industrial applications; automatics; machine terminals; robotics; switching stations; saunas and solariums; control for machines |
| Wire insulation material | silicone |
| Manufacturer series | ÖLFLEX® HEAT 180 SiF/GL |
| Symbol | Kind of material | Øext. cable | Core section | CPR standard | Conform to the norm |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| HEAT180SIF/GL0.75 | halogen free, no flame propagation, flame retardant | 2.8 | 0.75 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL1.0 | halogen free, no flame propagation, flame retardant | 2.9 | 1 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL1.5 | halogen free, no flame propagation, flame retardant | 3.2 | 1.5 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL10 | halogen free, no flame propagation, flame retardant | 7.6 | 10 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL16 | halogen free, no flame propagation, flame retardant | 8.4 | 16 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL2.5 | halogen free, no flame propagation, flame retardant | 3.8 | 2.5 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL25 | halogen free, no flame propagation, flame retardant | 10.2 | 25 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL35 | halogen free, no flame propagation, flame retardant | 11.3 | 35 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL4 | halogen free, no flame propagation, flame retardant | 4.6 | 4 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL50 | halogen free, no flame propagation, flame retardant | 13.4 | 50 | no classification | IEC 60332-1-2 |
| HEAT180SIF/GL6.0 | halogen free, no flame propagation, flame retardant | 5.4 | 6 | no classification | IEC 60332-1-2 |