Wire: assembly; SiF; SYNFLEX

Wire: assembly; SiF; SYNFLEX, 3710-0025-12, 3710-0025-15, 3710-0025-18, 3710-0050-12 |EN|
Manufacturer
Type of wireassembly
Kind of cableSiF
Shield structureunshielded
Corestranded
Kind of coreCu
Wire insulation materialsilicone
Kind of materialhalogen free, no flame propagation
Number of cores1
Flexibility class5
Rated volt.300V/500V
Operating temperature-50...180°C
Symbol Core section Cable structure Insulation colour
[mm2]
3710-0025-12 0.25 1x0.25mm2 black
3710-0025-15 0.25 1x0.25mm2 red
3710-0025-18 0.25 1x0.25mm2 blue
3710-0050-12 0.5 1x0.5mm2 black
3710-0050-15 0.5 1x0.5mm2 red
3710-0050-16 0.5 1x0.5mm2 green
3710-0050-18 0.5 1x0.5mm2 blue
3710-0075-12 0.75 1x0.75mm2 black
3710-0075-15 0.75 1x0.75mm2 red
3710-0075-18 0.75 1x0.75mm2 blue
3710-0100-12 1 1x1mm2 black
3710-0100-14 1 1x1mm2 white
3710-0100-15 1 1x1mm2 red
3710-0100-18 1 1x1mm2 blue
3710-0150-12 1.5 1x1.5mm2 black
3710-0150-15 1.5 1x1.5mm2 red
3710-0150-18 1.5 1x1.5mm2 blue
3710-0250-12 2.5 1x2.5mm2 black
3710-0250-14 2.5 1x2.5mm2 white
3710-0250-15 2.5 1x2.5mm2 red
3710-0250-18 2.5 1x2.5mm2 blue
3710-0400-12 4 1x4mm2 black
3710-0400-14 4 1x4mm2 white
3710-0400-15 4 1x4mm2 red
3710-0400-16 4 1x4mm2 green
3710-0400-18 4 1x4mm2 blue
3710-0600-12 6 1x6mm2 black
3710-1000-12 10 1x10mm2 black
3710-1600-12 16 1x16mm2 black
3710-2500-12 25 1x25mm2 black
3710-3500-12 35 1x35mm2 black
3710-5000-12 50 1x50mm2 black