| Manufacturer | TKD |
| Type of wire | assembly |
| Kind of cable | SiF |
| Rated volt. | 300V/500V |
| Shield structure | unshielded |
| Kind of core | Cu, tinned |
| Core | stranded |
| Number of cores | 1 |
| Operating temperature | -60...180°C |
| Wire insulation material | silicone |
| Flexibility class | 5 |
| Resistance to | UV rays, flame, most of acids, most of oils |
| Kind of material | halogen free, no flame propagation, flame retardant |
| CPR standard | no classification |
| Application | indoor; outdoor |
| Symbol | Insulation colour | Package contents | Øext. cable | Core section |
|---|---|---|---|---|
| [m] | [mm] | [mm2] | ||
| TKD-2500075 | black | 100 | 2.1 | 0.5 |
| TKD-2500078 | red | 100 | 2.4 | 0.75 |
| TKD-2500436 | black | 100 | 2.4 | 0.75 |
| TKD-2500458 | blue | 100 | 2.4 | 0.75 |
| TKD-2500097 | black | 100 | 2.5 | 1 |
| TKD-2500079 | blue | 100 | 2.8 | 1.5 |
| TKD-2500080 | brown | 100 | 2.8 | 1.5 |
| TKD-2500081 | green-yellow | 100 | 2.8 | 1.5 |
| TKD-2500082 | red | 100 | 2.8 | 1.5 |
| TKD-2500083 | red-brown | 100 | 2.8 | 1.5 |
| TKD-2500084 | black | 100 | 2.8 | 1.5 |
| TKD-2500446 | white | 100 | 2.8 | 1.5 |
| TKD-2500098 | red-brown | 100 | 3.4 | 2.5 |
| TKD-2500307 | green-yellow | 100 | 3.4 | 2.5 |
| TKD-2500447 | white | 100 | 3.4 | 2.5 |
| TKD-2500463 | black | 100 | 3.4 | 2.5 |
| TKD-2500472 | red | 100 | 3.4 | 2.5 |
| TKD-2501062 | blue | 100 | 3.4 | 2.5 |
| TKD-2501229 | brown | 100 | 3.4 | 2.5 |
| TKD-2500125 | black | 100 | 4.2 | 4 |
| TKD-2500448 | white | 100 | 4.2 | 4 |
| TKD-2500156 | black | 100 | 5 | 6 |
| TKD-2500311 | green-yellow | 100 | 5 | 6 |
| TKD-2500088 | black | 100 | 6.6 | 10 |
| TKD-2500466 | black | - | 7.4 | 16 |
| TKD-2500467 | black | - | 9.2 | 25 |
| TKD-2500112 | black | - | 10.3 | 35 |
| TKD-2500104 | black | - | 12.2 | 50 |
| TKD-2500566 | black | - | 14.2 | 70 |
| TKD-2500462 | black | - | 16.6 | 95 |
| TKD-2500496 | black | - | 18 | 120 |
| TKD-2501186 | black | - | 20 | 150 |