| Manufacturer | LAPP |
| Type of wire | assembly |
| Kind of cable | SiZ |
| Shield structure | unshielded |
| Rated volt. | 300V/500V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Package contents | 100m |
| Flexibility class | 5 |
| Operating temperature | -50...180°C |
| Insulation colour | red |
| Number of cores | 2 |
| CPR standard | no classification |
| Resistance to | temperature, most of alcohols, most of oils, most of chemical compounds |
| Application | industrial applications; automatics; Industrial furnace construction; heating elements; saunas and solariums; air-conditioning technology |
| Wire insulation material | silicone |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | ÖLFLEX® HEAT 180 SiZ |
| Symbol | Core section | Ext. dimensions |
|---|---|---|
| [mm2] | [mm] | |
| HEAT180SIZ2X0.5 | 0.5 | 2.1x4.2 |
| HEAT180SIZ2X0.75 | 0.75 | 2.3x4.6 |