| Manufacturer | LAPP |
| Type of wire | assembly |
| Kind of cable | H05V-K |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Number of cores | 1 |
| Wire insulation material | PVC |
| Flexibility class | 5 |
| CPR standard | Eca |
| Package | reel |
| Package contents | 250m |
| Symbol | Insulation colour | Øext. cable | Core section | Conform to the norm | Kind of material |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| H05V-K1X0.50WH.250 | white | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50BR.250 | brown | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5DBL.250 | dark blue | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50BK.250 | black | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50RD.250 | red | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5VI.250 | violet | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50BL.250 | blue | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5OR.250 | orange | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5PK.250 | pink | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50GR.250 | grey | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5GR.250 | green | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.50GY.250 | yellow-green | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.5YL.250 | yellow | 2.5 | 0.5 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75WH.250 | white | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75BR.250 | brown | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75DB.250 | dark blue | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75BK.250 | black | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75RD.250 | red | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75VI.250 | violet | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75BL.250 | blue | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75OR.250 | orange | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75PK.250 | pink | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75GR.250 | grey | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75BS.250 | ultramarine blue | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75GN.250 | green | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75GY.250 | yellow-green | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X0.75YE.250 | yellow | 2.7 | 0.75 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00WH.250 | white | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00BR.250 | brown | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0DBL.250 | dark blue | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00BK.250 | black | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00RD.250 | red | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0VI.250 | violet | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00BL.250 | blue | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0OR.250 | orange | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0PK.250 | pink | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00GR.250 | grey | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0BLS.250 | ultramarine blue | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0GR.250 | green | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.00GY.250 | yellow-green | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |
| H05V-K1X1.0YL.250 | yellow | 2.8 | 1 | IEC 60332-1-2 | no flame propagation |