| Type of wire | assembly |
| Kind of cable | H05Z-K |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Number of cores | 1 |
| Features | low smoke density |
| Flexibility class | 5 |
| CPR standard | Eca |
| Manufacturer | LAPP |
| Operating temperature | -15...90°C |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | Colour | Øext. cable | Core section | Conform to the norm |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| H05Z-K90-1X0.5BK | black | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5BL | blue | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5BR | brown | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5DB | dark blue | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5GR | green | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5GRYL | green-yellow | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5GY | grey | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5OR | orange | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5RD | red | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5VI | violet | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5WH | white | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.5YE | yellow | 2.6 | 0.5 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75BK | black | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75BL | blue | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75BR | brown | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75DB | dark blue | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75GR | green | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75GY | grey | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75GYL | green-yellow | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75OR | orange | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75RD | red | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75VI | violet | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75WH | white | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X0.75YE | yellow | 2.8 | 0.75 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1BK | black | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1BL | blue | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1BR | brown | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1DB | dark blue | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1GR | green | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1GRYL | green-yellow | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1GY | grey | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1OR | orange | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1RD | red | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1VI | violet | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1WH | white | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |
| H05Z-K90-1X1YE | yellow | 2.9 | 1 | IEC 60332-1-2 IEC 61034-2 |