| Manufacturer | HELU |
| Type of wire | assembly |
| Shield structure | unshielded |
| Rated volt. | 500V |
| Kind of core | nickel |
| Core | stranded |
| Operating temperature | -60...400°C |
| Flexibility class | 5 |
| Number of cores | 1 |
| CPR standard | no classification |
| Resistance to | most of chemical compounds |
| Wire insulation material | fiberglass |
| Braid material | fiberglass |
| Symbol | Insulation colour | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| HTERM1X0.75 | beige | 2.4 | 0.75 |
| HTERM1X1 | beige | 2.7 | 1 |
| HTERM1X1.5 | beige | 2.8 | 1.5 |
| HTERM1X1.5GRYL | yellow-green | 2.8 | 1.5 |
| HTERM1X2.5 | beige | 3.4 | 2.5 |
| HTERM1X4 | beige | 4.5 | 4 |
| HTERM1X6 | beige | 4.9 | 6 |