| Manufacturer | LAPP |
| Type of wire | assembly |
| Shield structure | unshielded |
| Rated volt. | 230V/400V |
| Kind of core | Cu, nickel plated |
| Core | stranded |
| Operating temperature | -50...350°C |
| Number of cores | 1 |
| Flexibility class | 5 |
| Insulation colour | white |
| Wire insulation material | fiberglass |
| Resistance to | flame, temperature |
| Application | industrial applications; chemical industry; power plant engineering |
| CPR standard | no classification |
| Package contents | 100m |
| Manufacturer series | ÖLFLEX® HEAT 350 SC |
| Symbol | Kind of material | Øext. cable | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| HEAT350SC-0.5 | halogen free, no flame propagation, difficult to inflame | 2.5 | 0.5 |
| HEAT350SC-0.75 | halogen free, no flame propagation, difficult to inflame | 3 | 0.75 |
| HEAT350SC-1 | halogen free, no flame propagation, difficult to inflame | 3.4 | 1 |
| HEAT350SC-1.5 | halogen free, no flame propagation, difficult to inflame | 3.5 | 1.5 |
| HEAT350SC-10 | halogen free, no flame propagation, difficult to inflame | 7.3 | 10 |
| HEAT350SC-2.5 | halogen free, no flame propagation, difficult to inflame | 3.7 | 2.5 |
| HEAT350SC-35 | halogen free, no flame propagation, difficult to inflame | 10.9 | 35 |
| HEAT350SC-4.0 | halogen free, no flame propagation, difficult to inflame | 4.2 | 4 |
| HEAT350SC-50 | halogen free, no flame propagation, difficult to inflame | 13.2 | 50 |
| HEAT350SC-6.0 | halogen free, no flame propagation, difficult to inflame | 6.2 | 6 |