Wire: AV; shielded, tinned copper braid; TASKER


Special set of 3 cores with individual screen and insulation and 2 cores without screen
Wire: AV; shielded, tinned copper braid; TASKER, TAS-C125 |EN|
Manufacturer
Type of wireAV
Shield structureshielded, tinned copper braid
Rated voltage49V AC
Kind of coreOFC
Corestranded
Operating temperature-15...70°C
Insulation colourblack
Øext. cable6mm
Number of cores5
Core section0.12mm2
CPR standardno classification
Shaperound
Package contents100m
Wire insulation materialPVC
Symbol Product description
TAS-C125 Wire:AV;2x0.12mm2,3x0.12mm2;OFC;black;5;stranded;PVC;49VAC