| Manufacturer | BELDEN |
| Type of wire | braids |
| Braid structure | tinned copper wires |
| Kind of braid | braid |
| Trade name | copper strand |
| Symbol | Core diameter | Current rating | Body dimensions | Braid inside dia. | Package contents - ft |
|---|---|---|---|---|---|
| [AWG] | [A] | [mm] | [mm] | [ft] | |
| 8660.000250 | 14.3 | 27 | 96x0.16 | 3.89 | 250 |
| 8660.00050 | 14.3 | 27 | 96x0.16 | 3.89 | 50 |
| 8661.000250 | 11.3 | 46 | 192x0.16 | 5.08 | 250 |
| 8661.00050 | 11.3 | 46 | 192x0.16 | 5.08 | 50 |
| 8662.00050 | 6.6 | 80 | 576x0.16 | 19.84 | 50 |
| 8668.000250 | 13.3 | 36 | 120x0.16 | 4.32 | 250 |
| 8668.00050 | 13.3 | 36 | 120x0.16 | 4.32 | 50 |
| 8669.000250 | 8.9 | 62 | 336x0.16 | 12.7 | 250 |
| 8669.00050 | 8.9 | 62 | 336x0.16 | 12.7 | 50 |