| Manufacturer | BM GROUP |
| Type of wire | braids |
| Braid structure | copper wires |
| Kind of braid | earthing tape |
| Operating temperature | -50...150°C |
| Trade name | copper strand |
| Assembly hole 2 diameter | 9mm |
| Assembly hole 1 diameter | 9mm |
| Symbol | Wire cross-section | Length | Current rating |
|---|---|---|---|
| [mm2] | [m] | [A] | |
| BM60015 | 10 | 0.13 | 90 |
| BM60020 | 10 | 0.18 | 90 |
| BM60025 | 10 | 0.23 | 90 |
| BM60115 | 16 | 0.13 | 120 |
| BM60120 | 16 | 0.18 | 120 |
| BM60125 | 16 | 0.23 | 120 |
| BM60130 | 16 | 0.3 | 120 |
| BM60135 | 16 | 0.33 | 120 |
| BM60142 | 16 | 0.4 | 120 |
| BM60157 | 16 | 0.55 | 120 |
| BM60166 | 16 | 0.64 | 120 |
| BM60215 | 25 | 0.13 | 120 |
| BM60220 | 25 | 0.18 | 150 |
| BM60225 | 25 | 0.23 | 150 |
| BM60230 | 25 | 0.28 | 150 |