Wire: braids; HELU

Manufacturer
Type of wirebraids
Braid structuretinned copper wires
Kind of braidearthing tape
Operating temperature-20...125°C
Trade namecopper strand
Symbol Wire cross-section Assembly hole 2 diameter Assembly hole 1 diameter Length
[mm2] [mm] [mm] [m]
HELU-11008412 6 6.5 4.5 0.15
HELU-11008411 6 6.5 6.5 0.5
HELU-18051580 10 6.5 6.5 0.1
HELU-11008421 10 6.5 6.5 0.2
HELU-11008422 10 8.5 8.5 0.2
HELU-11008423 10 6.5 6.5 0.3
HELU-11008424 10 8.5 8.5 0.3
HELU-11008425 10 8.5 8.5 0.4
HELU-11008442 16 8.5 8.5 0.1
HELU-11008378 16 8.5 8.5 0.2
HELU-11008443 16 6.5 6.5 0.2
HELU-11008445 16 8.5 6.5 0.2
HELU-11008379 16 8.5 8.5 0.3
HELU-11008444 16 6.5 6.5 0.3
HELU-11008447 16 8.5 6.5 0.3
HELU-11008441 16 8.5 8.5 0.4
HELU-18049232 16 6.5 6.5 0.4
HELU-18049233 16 6.5 6.5 0.45
HELU-11008448 16 8.5 8.5 0.5
HELU-11008449 16 8.5 8.5 0.6
HELU-11008450 16 8.5 8.5 1.2
HELU-18049208 25 8.5 8.5 0.1
HELU-11008461 25 8.5 8.5 0.2
HELU-11008462 25 8.5 8.5 0.3
HELU-18049209 25 8.5 8.5 0.5
HELU-18050354 35 6.5 6.5 0.45
HELU-11009170 35 8.5 8.5 0.5