| Manufacturer | HELU |
| Type of wire | braids |
| Operating temperature | -20...125°C |
| Braid structure | tinned copper wires |
| Package contents | 25m |
| Kind of braid | tape |
| Trade name | copper strand |
| Symbol | Core section | Body dimensions | Thickness | Width |
|---|---|---|---|---|
| [mm2] | [mm] | [mm] | [mm] | |
| TPC-0.5/0.1 | 0.5 | 16x4x0.1 | 0.5 | 2 |
| TPC-1.1/0.15 | 1.1 | 16x4x0.15 | 1 | 3 |
| TPC-2.3/0.15 | 2.3 | 16x8x0.15 | 1 | 4.5 |
| TPC-7.5/0.2 | 7.5 | 24x10x0.2 | 1.5 | 10 |
| TPC-8.3/0.2 | 8.3 | 24x11x0.2 | 1.5 | 11 |