| Type of inductor | wire |
| Mounting | THT |
| Symbol | Ind. | Ind. @ IAC=0A | Resist. | Ioper. | Width | Dia. |
|---|---|---|---|---|---|---|
| [µH] | [µH] | [mΩ] | [A] | [mm] | [mm] | |
| DTPU022A3 | 22 | 34 | 50 | 3 | 8 | 14 |
| DTPU033A1 | 33 | 37 | 52 | 1 | 8 | 14 |
| DTPU033A3 | 33 | 49 | 38 | 3 | 8 | 19 |
| DTPU033A5 | 33 | 48 | 36 | 5 | 12 | 25 |
| DTPU047A3 | 47 | 75 | 48 | 3 | 8 | 20 |
| DTPU047A5 | 47 | 82 | 73 | 5 | 12 | 25 |
| DTPU068A1 | 68 | 80 | 77 | 1 | 8 | 14 |
| DTPU068A3 | 68 | 92 | 60 | 3 | 12 | 25 |
| DTPU068A5 | 68 | 137 | 55 | 5 | 12 | 26 |
| DTPU1000A1 | 1000 | 1619 | 426 | 1 | 13 | 26 |
| DTPU100A0.5 | 100 | 109 | 140 | 500m | 8 | 14 |
| DTPU100A10 | 100 | 152 | 44 | 10 | 21 | 50 |
| DTPU100A3 | 100 | 157 | 800 | 3 | 12 | 25 |
| DTPU100A5 | 100 | 172 | 59 | 5 | 13 | 30 |
| DTPU150A1 | 150 | 207 | 123 | 1 | 9 | 15 |
| DTPU150A3 | 150 | 256 | 107 | 3 | 12 | 25 |
| DTPU150A5 | 150 | 221 | 94 | 5 | 13 | 41 |
| DTPU220A1 | 220 | 345 | 196 | 1 | 9 | 15 |
| DTPU220A3 | 220 | 346 | 134 | 3 | 13 | 29 |
| DTPU220A5 | 220 | 381 | 97 | 5 | 13 | 41 |
| DTPU330A0.5 | 330 | 393 | 265 | 500m | 9 | 15 |
| DTPU330A1 | 330 | 491 | 193 | 1 | 9 | 20 |
| DTPU470A1 | 470 | 601 | 180 | 1 | 12 | 27 |
| DTPU470A3 | 470 | 727 | 187 | 3 | 14 | 42 |