| Manufacturer | ALPHA WIRE |
| Type of wire | coaxial |
| Core | stranded |
| Number of cores | 1 |
| Wave impedance | 50Ω |
| Symbol | Kind of cable | Shield structure | Rated volt. | Kind of core | Operating temperature | Wire insulation material | Insulation colour | Øext. cable | Core diameter | Conform to the norm | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [AWG] | [m] | [ft] | |||||||
| 9174-BK001 | RG174/U | shielded, tinned copper braid | 1.1k | Cu | -40...80 | PVC | black | 2.59 | 26 | MIL-C-17D/119F UL 1354 | 305 | 1000 |
| 9174-BK005 | RG174/U | shielded, tinned copper braid | 1.1k | Cu | -40...80 | PVC | black | 2.59 | 26 | MIL-C-17D/119F UL 1354 | 30.5 | 100 |
| 9188A-WH001 | RG188A/U | shielded, silver plated copper braid | 900 | Cu, silver plated | -55...200 | PTFE | white | 2.67 | 25 | MIL-C-17D/69B | 305 | 1000 |
| 9188A-WH005 | RG188A/U | shielded, silver plated copper braid | 900 | Cu, silver plated | -55...200 | PTFE | white | 2.67 | 25 | MIL-C-17D/69B | 30.5 | 100 |
| 9316-BR005 | RG316U | shielded, silver plated copper braid | 900 | Cu, silver plated | -55...200 | FEP | brown | 2.49 | 25 | MIL-C-17/113 UL 1971 | 30.5 | 100 |