| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Number of cores | 1 |
| Core | wire |
| Wave impedance | 50Ω |
| Symbol | Rated volt. | Kind of cable | Shield structure | Kind of core | Operating temperature | Insulation colour | Øext. cable | Core diameter | CPR standard | Application | Wire insulation material | Package contents | Package contents - ft | Conform to the norm | Information | Resistance to |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [AWG] | [m] | [ft] | |||||||||||
| 7805.010100 | 300 | RG174 | shielded twofold, Al-PET foil, tinned copper braid | Cu | -40...75 | black | 2.79 | 25 | no classification | GPS; indoor; outdoor | PVC | 30 | 100 | - | - | - |
| 7805.0101000 | 300 | RG174 | shielded twofold, Al-PET foil, tinned copper braid | Cu | -40...75 | black | 2.79 | 25 | no classification | GPS; indoor; outdoor | PVC | 305 | 1000 | - | - | - |
| 7805.010500 | 300 | RG174 | shielded twofold, Al-PET foil, tinned copper braid | Cu | -40...75 | black | 2.79 | 25 | no classification | GPS; indoor; outdoor | PVC | 152 | 500 | - | - | - |
| 7805R.0081000 | 300 | RG174 | shielded twofold, Al-PET foil, tinned copper braid | Cu | -40...80 | grey | 2.79 | 25 | no classification | GPS; indoor | PVC | 305 | 1000 | UL 1666 | The UL Label and Mark on full factory packaging only | - |
| 7806A.0101000 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 19 | no classification | GPS; indoor; outdoor | PE | 305 | 1000 | - | - | - |
| 7806A.010500 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 19 | no classification | GPS; indoor; outdoor | PE | 152 | 500 | - | - | - |
| 7806R.0101000 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 19 | Eca | GPS; indoor | PVC | 305 | 1000 | UL 1666 | The UL Label and Mark on full factory packaging only | - |
| 7806R.010500 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 19 | Eca | GPS; indoor | PVC | 152 | 500 | UL 1666 | The UL Label and Mark on full factory packaging only | - |
| 7807A.0101000 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 17 | no classification | GPS; indoor; outdoor | PE | 305 | 1000 | - | - | - |
| 7807A.010500 | 300 | RG58 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 4.95 | 17 | no classification | GPS; indoor; outdoor | PE | 152 | 500 | - | - | - |
| 7808A.0101000 | 300 | RG58X | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 6.1 | 15 | no classification | GPS; outdoor | PE | 305 | 1000 | - | - | - |
| 7808A.010500 | 300 | RG58X | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -40...80 | black | 6.1 | 15 | no classification | GPS; outdoor | PE | 152 | 500 | - | - | - |
| 7810A.0101000 | 300 | RG8 | shielded twofold, Al-PET-Al foil, tinned copper braid | CCA | -40...80 | black | 10.24 | 10 | no classification | GPS; outdoor | PE | 305 | 1000 | - | - | UV rays |
| 7810SB.0101000 | 300 | RG8 | shielded twofold, Al-PET-Al foil, tinned copper braid | CCA | -40...75 | black | 10.3 | 10 | Dca | GPS; indoor; outdoor | LSZH | 305 | 1000 | FT4 IEC 60332-1-2 IEC 60332-3-22 UL 1666 UL 1685 | The UL Label and Mark on full factory packaging only | UV rays |
| 8240.010100 | 1.9k | RG58 | shielded, tinned copper braid | Cu | -40...75 | black | 4.9 | 20 | Eca | GPS; indoor; outdoor | PVC | 30 | 100 | UL 1581 | The UL Label and Mark on full factory packaging only | - |
| 8240.0101000 | 1.9k | RG58 | shielded, tinned copper braid | Cu | -40...75 | black | 4.9 | 20 | Eca | GPS; indoor; outdoor | PVC | 305 | 1000 | UL 1581 | The UL Label and Mark on full factory packaging only | - |
| 8240.010500 | 1.9k | RG58 | shielded, tinned copper braid | Cu | -40...75 | black | 4.9 | 20 | Eca | GPS; indoor; outdoor | PVC | 152 | 500 | UL 1581 | The UL Label and Mark on full factory packaging only | - |
| 9201.0101000 | 1.4k | RG58 | shielded, braid made of copper wires | Cu | -30...80 | black | 4.9 | 20 | Eca | GPS; indoor | PVC | 305 | 1000 | IEC 60332-1-2 | - | - |
| 9201.010500 | 1.4k | RG58 | shielded, braid made of copper wires | Cu | -30...80 | black | 4.9 | 20 | Eca | GPS; indoor | PVC | 152 | 500 | IEC 60332-1-2 | - | - |
| 9913.0101000 | 600 | RG8 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -30...75 | black | 10.3 | 10 | Eca | GPS; indoor | PVC | 305 | 1000 | - | - | - |
| 9913.010250 | 600 | RG8 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -30...75 | black | 10.3 | 10 | Eca | GPS; indoor | PVC | 76 | 250 | - | - | - |
| 9913.010500 | 600 | RG8 | shielded twofold, Al-PET-Al foil, tinned copper braid | Cu | -30...75 | black | 10.3 | 10 | Eca | GPS; indoor | PVC | 152 | 500 | - | - | - |