Wire: coaxial; 75Ω; BELDEN

Manufacturer
Type of wirecoaxial
Wave impedance75Ω
Number of cores1
Shield structureshielded
Applicationindoor
Symbol Wire insulation material Information Shield structure Core Kind of core Operating temperature Insulation colour Kind of cable Core diameter Øext. cable CPR standard Application Package contents Package contents - ft Conform to the norm Rated volt.
[°C] [AWG] [mm] [m] [ft] [V]
8218.0101000 PVC The UL Label and Mark on full factory packaging only tinned copper braid stranded CCS -40...60 black mini RG-59 27 3.81 Fca   305 1000 UL 1354 1.7k
8218.010500 PVC The UL Label and Mark on full factory packaging only tinned copper braid stranded CCS -40...60 black mini RG-59 27 3.81 Fca   152 500 UL 1354 1.7k
8241.010100 PVC The UL Label and Mark on full factory packaging only braid made of copper wires wire CCS -30...75 black RG59 23 6.1 Eca outdoor 30 100 UL 1354 UL 1685 1.7k
8241.0101000 PVC The UL Label and Mark on full factory packaging only braid made of copper wires wire CCS -30...75 black RG59 23 6.1 Eca outdoor 305 1000 UL 1354 UL 1685 1.7k
8241.010500 PVC The UL Label and Mark on full factory packaging only braid made of copper wires wire CCS -30...75 black RG59 23 6.1 Eca outdoor 152 500 UL 1354 UL 1685 1.7k
8241F.G7V1000 PVC The UL Label and Mark on full factory packaging only braid made of copper wires stranded Cu -30...60 red RG59 22 6.12 Fca   305 1000 UL 1354 300
8241F.J5C1000 PVC The UL Label and Mark on full factory packaging only braid made of copper wires stranded Cu -30...60 black RG59 22 6.12 Fca   305 1000 UL 1354 300
89259.010100 FEP - braid made of copper wires stranded Cu -70...200 black RG59 22 4.9 Eca outdoor 30 100 - 300
89259.0101000 FEP - braid made of copper wires stranded Cu -70...200 black RG59 22 4.9 Eca outdoor 305 1000 - 300
89259.010500 FEP - braid made of copper wires stranded Cu -70...200 black RG59 22 4.9 Eca outdoor 152 500 - 300
9259.0101000 PVC The UL Label and Mark on full factory packaging only braid made of copper wires stranded Cu -40...80 black RG59 22 6.1 Eca   305 1000 UL 1354 UL 1685 300
9259.010500 PVC The UL Label and Mark on full factory packaging only braid made of copper wires stranded Cu -40...80 black RG59 22 6.1 Eca   152 500 UL 1354 UL 1685 300