| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Kind of cable | H155, RG58 |
| Shield structure | shielded twofold, Al-PET-Al foil, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Wave impedance | 50Ω |
| Number of cores | 1 |
| Core diameter | 16AWG |
| Øext. cable | 5.4mm |
| Package contents - ft | 328ft |
| Resistance to | to weather conditions |
| Symbol | Operating temperature | Wire insulation material | Insulation colour | Application |
|---|---|---|---|---|
| [°C] | ||||
| H155A00.00B100 | -15...70 | PVC | grey | GPS; indoor |
| H155A01.00B100 | -30...70 | PE | black | GPS; 2.4 GHz antenna installations; outdoor |