| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Core | wire |
| Wave impedance | 50Ω |
| Number of cores | 1 |
| Symbol | Kind of cable | Shield structure | Kind of core | Operating temperature | Øext. cable | Core diameter | Application | Package contents - ft | Conform to the norm | Rated volt. | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [AWG] | [ft] | [kV] | |||||||
| 1671A.TIN100 | RG405 | shielded twofold, Cu foil, tinned copper braid | CCS, silver plated | -70...200 | 2.2 | 24 | microwave transmission; indoor | 100 | UL 10245 UL 1581 | 1.5 | The UL Label and Mark on full factory packaging only |
| 1671A.TIN1000 | RG405 | shielded twofold, Cu foil, tinned copper braid | CCS, silver plated | -70...200 | 2.2 | 24 | microwave transmission; indoor | 1000 | UL 10245 UL 1581 | 1.5 | The UL Label and Mark on full factory packaging only |
| 1671A.TIN50 | RG405 | shielded twofold, Cu foil, tinned copper braid | CCS, silver plated | -70...200 | 2.2 | 24 | microwave transmission; indoor | 50 | UL 10245 UL 1581 | 1.5 | The UL Label and Mark on full factory packaging only |
| 1671A.TIN500 | RG405 | shielded twofold, Cu foil, tinned copper braid | CCS, silver plated | -70...200 | 2.2 | 24 | microwave transmission; indoor | 500 | UL 10245 UL 1581 | 1.5 | The UL Label and Mark on full factory packaging only |
| 1675A.TIN100 | RG401/U | shielded twofold, Cu foil, tinned copper braid | CCS, silver plated | -70...200 | 6.25 | 14 | microwave transmission; indoor; outdoor | 100 | UL 10245 | 2.9 | The UL Label and Mark on full factory packaging only |