| Manufacturer | BELDEN |
| Shield structure | silver plated copper braid |
| Core | stranded |
| Insulation colour | white |
| Kind of wire | RG178 |
| Kind of core | CCS, silver plated |
| Type of wire | coaxial |
| Operating temperature | -70...200°C |
| Conform to the norm | UL 1637 |
| CPR standard | no classification |
| Wire insulation material | FEP |
| Wave impedance | 50Ω |
| Number of cores | 1 |
| Core diameter | 30AWG |
| Øext. cable | 1.8mm |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 83265.009100 | 30 | 100 |
| 83265.0091000 | 305 | 1000 |