| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Core | wire |
| Wave impedance | 75Ω |
| Symbol | Kind of core | Number of cores | Core diameter | Core diameter | Kind of cable | Shield structure | Øext. cable | Wire insulation material | Operating temperature | Application | CPR standard | Insulation colour | Package contents | Package contents - ft | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | [mm] | [°C] | [m] | [ft] | |||||||||||
| 9116.0101000 | CCS | 1 | - | 18 | RG6 | shielded twofold, Al-PET-Al foil, braid made of aluminium wires | 6.86 | PE, PVC | -40...80 | CATV; indoor | Eca | black | 305 | 1000 | UL 1685 | The UL Label and Mark on full factory packaging only |
| H121A00.00B100 | Cu | 1 | 0.8 | 21 | H121, RG59 | shielded twofold, Al-PET-Al foil, tinned copper braid | 5 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | IEC 60332-1-2 | - |
| H121A01.00B100 | Cu | 1 | 0.8 | 21 | H121, RG59 | shielded twofold, Al-PET-Al foil, tinned copper braid | 5 | PE | -40...70 | CATV; outdoor | no classification | black | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 | - |
| H121C00.00B100 | Cu | 1 | 0.8 | 21 | H121, RG59 | shielded twofold, Cu-PET foil, braid made of copper wires | 5 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.00500 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | white | 500 | 1640 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.00B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.00100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.01100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | black | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.01500 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | black | 500 | 1640 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A00.01B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PVC | -40...70 | CATV; indoor | Eca | black | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125A01.00500 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PE | -40...70 | CATV; outdoor | no classification | black | 500 | 1640 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 | - |
| H125A01.00B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Al-PET-Al foil, tinned copper braid | 6.8 | PE | -40...70 | CATV; outdoor | Eca | black | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 | - |
| H125C00.00B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Cu-PET foil, braid made of copper wires | 6.8 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | EN 50117-1 EN 50117-10-2 EN 50290-2-20 IEC 60332-1-2 | - |
| H125C01.00B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded twofold, Cu-PET foil, braid made of copper wires | 6.8 | PE | -40...70 | CATV; outdoor | no classification | black | 100 | 328 | EN 50117-1 IEC 61196 | - |
| H125D00.00B100 | Cu | 1 | 1 | 18 | H125, RG6 | shielded threefold, Al-PET foil, Al-PET-Al foil, tinned copper braid | 7.1 | PVC | -40...70 | CATV; indoor | Eca | white | 100 | 328 | EN 50117-1 IEC 61196 | - |
| CTF100.00100 | Cu | 1 | 0.96 | 18 | RG6 | shielded twofold, Cu-PET foil, braid made of copper wires | 6.65 | PVC | -40...70 | CATV; indoor | Eca | black | 100 | 328 | IEC 60332-1-2 | - |