| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Number of cores | 1 |
| Core | stranded |
| Insulation colour | black |
| Wave impedance | 50Ω |
| CPR standard | Eca |
| Package contents | 100m |
| Wire insulation material | PVC |
| Package contents - ft | 328ft |
| Symbol | Core diameter | Kind of core | Shield structure | Operating temperature | Kind of cable | Øext. cable | Core diameter |
|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [mm] | [AWG] | ||||
| MRG2130.00100 | 2.25 | Cu | shielded, braid made of copper wires | -15...70 | RG213 | 10.3 | 13 |
| MRG214.00100 | 2.3 | Cu, silver plated | shielded twofold, silver plated copper braid | -40...70 | RG214 | 10.8 | 13 |