| Manufacturer | CommScope |
| Type of wire | coaxial |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Core | wire |
| Insulation colour | black |
| Wave impedance | 50Ω |
| Symbol | Kind of cable | Kind of core | Operating temperature | Øext. cable | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|
| [°C] | [mm] | |||||
| CNT-300 | CNT-300 | Cu | -40...85 | 7.62 | PE | - |
| CNT-400 | CNT-400 | CCA | -40...85 | 10.29 | PE | halogen free |
| CNT-400/400 | CNT-400 | CCA | -40...85 | 10.29 | PE | halogen free |