Wire: coaxial; CPR: Eca; BELDEN

Manufacturer
Type of wirecoaxial
Number of cores1
Shield structureshielded, braid made of copper wires
Applicationindoor
CPR standardEca
Insulation colourblack
Kind of coreCu
Conform to the normIEC 60332-1-2
Symbol Core Kind of core Core diameter Core diameter Kind of cable Wire insulation material Øext. cable Wave impedance Operating temperature Conform to the norm Package contents Package contents - ft Resistance to
[mm] [AWG] [mm] [Ω] [°C] [m] [ft]
URM43.00500 wire   0.9 20 M43 PVC 5 50 -40...70 EN 50289 500 1640 -
URM43.01100 wire   0.9 20 M43 PVC 5 50 -40...70 EN 50289 100 328 -
URM67.0050 stranded   2.25 13 M67 PVC 10.3 50 -30...70   50 164 -
URM67.00500 stranded   2.25 13 M67 PVC 10.3 50 -30...70   500 1640 -
URM70.00500 stranded tinned 0.6 24 M70 PVC 5.8 75 -40...70 EN 50289 500 1640 -
URM70.10100 stranded tinned 0.6 24 M70 PVC 5.8 75 -40...70 EN 50289 100 328 -
URM76.00500 stranded tinned 0.96 20 M76 PVC 5 50 -40...70 EN 50289 500 1640 -
URM76.01100 stranded tinned 0.96 20 M76 PVC 5 50 -40...70 EN 50289 100 328 -
URM76NH.01100 stranded tinned 0.96 20 M76 LSZH 5 50 -15...70 EN 50289 100 328 flame